Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,096 In Stock | 1 : ¥44.17000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | Parallel | - | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-LFBGA, CSPBGA | 48-LFBGA, CSP (6x8) | |||
8,008 In Stock 45,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.85622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 5-XFBGA, WLCSP | 5-WLCSP (1.34x0.91) |