Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,856 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥2.06247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,143 In Stock | 1 : ¥25.86000 Cut Tape (CT) 4,000 : ¥17.13019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | SPI | 16 MHz | 4ms | - | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
21,869 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥1.36194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
12,251 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,300 : ¥3.55156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 4,840 : ¥18.91244 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 104 MHz | 30µs, 3ms | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP |