Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,994 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥3.98990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,647 In Stock | 1 : ¥162.06000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
15,223 In Stock | 1 : ¥1.81000 Cut Tape (CT) 5,000 : ¥0.97795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 5-UFDFN | 5-UFDFPN (1.7x1.4) |