S29GL128S10FHIV20 | |
---|---|
DigiKey Part Number | 448-S29GL128S10FHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10FHIV20 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S10FHIV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥42.19800 | ¥421.98 |
25 | ¥41.39400 | ¥1,034.85 |
40 | ¥41.09200 | ¥1,643.68 |
180 | ¥36.87250 | ¥6,637.05 |
360 | ¥36.73431 | ¥13,224.35 |
540 | ¥34.42828 | ¥18,591.27 |
1,080 | ¥32.97552 | ¥35,613.56 |