W25X40CLSNIG | |
---|---|
DigiKey Part Number | W25X40CLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X40CLSNIG |
Description | IC FLASH 4MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X40CLSNIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.14760 | ¥53.69 |
50 | ¥2.13780 | ¥106.89 |
100 | ¥1.89810 | ¥189.81 |
300 | ¥1.87403 | ¥562.21 |
500 | ¥1.84720 | ¥923.60 |