NV24C64MUW3VLTBG

DigiKey Part Number
488-NV24C64MUW3VLTBGTR-ND - Tape & Reel (TR)
488-NV24C64MUW3VLTBGCT-ND - Cut Tape (CT)
488-NV24C64MUW3VLTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C64MUW3VLTBG
Description
IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.96700¥49.67
25¥4.90280¥122.57
50¥4.87500¥243.75
100¥4.35860¥435.86
250¥4.32196¥1,080.49
500¥4.25826¥2,129.13
1,000¥4.10589¥4,105.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.86509¥11,595.27
6,000¥3.73977¥22,438.62
15,000¥3.61691¥54,253.65
Manufacturers Standard Package