M24512-DFMC6TG | |
---|---|
DigiKey Part Number | 497-15745-2-ND - Tape & Reel (TR) 497-15745-1-ND - Cut Tape (CT) 497-15745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFMC6TG |
Description | IC EEPROM 512KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.53600 | ¥75.36 |
25 | ¥7.43800 | ¥185.95 |
50 | ¥7.39520 | ¥369.76 |
100 | ¥6.61190 | ¥661.19 |
250 | ¥6.55580 | ¥1,638.95 |
500 | ¥6.45892 | ¥3,229.46 |
1,000 | ¥6.22782 | ¥6,227.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.67249 | ¥28,362.45 |
10,000 | ¥5.63521 | ¥56,352.10 |