B65981A0000R092

DigiKey Part Number
495-B65981A0000R092-ND
Manufacturer
Manufacturer Product Number
B65981A0000R092
Description
FERRITE CORE PQ 4.7UH N92 2PCS
Customer Reference
Detailed Description
Uncoated N92 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65981A0000R092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Obsolete
Core Type
PQ
Supplier Device Package
PQ 50 x 50
Material
N92
Diameter
-
Inductance Factor (Al)
4.7 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1170.0
Core Factor (ΣI/A) mm⁻¹
0.342
Effective Length (le) mm
113.0
Effective Area (Ae) mm²
330.0
Minimum Core Cross Section (Amin) mm²
290.0
Effective Magnetic Volume (Ve) mm³
37270.0
Finish
Uncoated
Height
0.984" (25.00mm)
Length
1.969" (50.00mm)
Width
1.260" (32.00mm)