SS443A | |
---|---|
DigiKey Part Number | 480-2002-ND |
Manufacturer | |
Manufacturer Product Number | SS443A |
Description | MAGNETIC SWITCH UNIPOLAR RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS443A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
10 | ¥34.38700 | ¥343.87 |
25 | ¥30.56680 | ¥764.17 |
50 | ¥29.03840 | ¥1,451.92 |
100 | ¥28.27420 | ¥2,827.42 |
500 | ¥23.68950 | ¥11,844.75 |
1,000 | ¥22.16106 | ¥22,161.06 |