A1101EUA-T | |
---|---|
DigiKey Part Number | 620-1518-ND |
Manufacturer | |
Manufacturer Product Number | A1101EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1101EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17.5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥10.20120 | ¥255.03 |
50 | ¥9.97320 | ¥498.66 |
100 | ¥9.06700 | ¥906.70 |
500 | ¥7.93332 | ¥3,966.66 |
1,000 | ¥7.02662 | ¥7,026.62 |
5,000 | ¥6.57332 | ¥32,866.60 |