DRV5055A1ELPGMQ1

DigiKey Part Number
296-DRV5055A1ELPGMQ1CT-ND - Cut Tape (CT)
296-DRV5055A1ELPGMQ1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5055A1ELPGMQ1
Description
SENSOR HALL EFFECT ANALOG TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±22mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.54000¥14.54
10¥10.93300¥109.33
25¥8.74280¥218.57
100¥8.01490¥801.49
500¥6.73942¥3,369.71
1,000¥6.01087¥6,010.87
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.82875¥17,486.25
6,000¥5.46446¥32,786.76
9,000¥5.19122¥46,720.98
15,000¥5.00908¥75,136.20
Manufacturers Standard Package