TCS40DLR,LF | |
---|---|
DigiKey Part Number | TCS40DLRLFTR-ND - Tape & Reel (TR) TCS40DLRLFCT-ND - Cut Tape (CT) TCS40DLRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS40DLR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | TCS40DLR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
5 | ¥2.43200 | ¥12.16 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥2.04360 | ¥51.09 |
50 | ¥1.89740 | ¥94.87 |
100 | ¥1.76310 | ¥176.31 |
500 | ¥1.48662 | ¥743.31 |
1,000 | ¥1.38139 | ¥1,381.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22982 | ¥3,689.46 |
6,000 | ¥1.14294 | ¥6,857.64 |
9,000 | ¥1.09502 | ¥9,855.18 |
15,000 | ¥1.03750 | ¥15,562.50 |
21,000 | ¥1.00129 | ¥21,027.09 |
30,000 | ¥0.96429 | ¥28,928.70 |
75,000 | ¥0.87542 | ¥65,656.50 |