Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,875 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.75530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.2V ~ 3.6V | 40 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1V ~ 2V | 6.4ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
18,471 In Stock 8,750 Marketplace | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.58673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |