SN74LVC1G04DBVR

DigiKey Part Number
296-11599-2-ND - Tape & Reel (TR)
296-11599-1-ND - Cut Tape (CT)
296-11599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.30400¥23.04
25¥1.93160¥48.29
100¥1.22330¥122.33
250¥0.94464¥236.16
500¥0.80490¥402.45
1,000¥0.54739¥547.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49369¥1,481.07
6,000¥0.42931¥2,575.86
15,000¥0.36492¥5,473.80
30,000¥0.34345¥10,303.50
75,000¥0.32198¥24,148.50
150,000¥0.27905¥41,857.50
Manufacturers Standard Package