SN74LS244N | |
---|---|
DigiKey Part Number | 296-1653-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS244N |
Description | IC BUF NON-INVERT 5.25V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
20 | ¥9.54000 | ¥190.80 |
40 | ¥9.05550 | ¥362.22 |
100 | ¥7.43810 | ¥743.81 |
260 | ¥6.95277 | ¥1,807.72 |
500 | ¥6.14422 | ¥3,072.11 |
1,000 | ¥4.85076 | ¥4,850.76 |
2,500 | ¥4.52738 | ¥11,318.45 |
5,000 | ¥4.30102 | ¥21,505.10 |