CLVCH16T245MDGGREP

DigiKey Part Number
296-23948-2-ND - Tape & Reel (TR)
296-23948-1-ND - Cut Tape (CT)
296-23948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVCH16T245MDGGREP
Description
IC TRANSLATOR BIDIR 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVCH16T245MDGGREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.30000¥53.30
10¥48.18500¥481.85
25¥45.94040¥1,148.51
100¥39.89030¥3,989.03
250¥38.09700¥9,524.25
500¥34.73564¥17,367.82
1,000¥30.25362¥30,253.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥29.13308¥58,266.16
Manufacturers Standard Package