MAX6337US20D3+T | |
---|---|
DigiKey Part Number | MAX6337US20D3+TTR-ND - Tape & Reel (TR) MAX6337US20D3+TCT-ND - Cut Tape (CT) MAX6337US20D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6337US20D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6337US20D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥29.49900 | ¥294.99 |
25 | ¥27.88720 | ¥697.18 |
100 | ¥24.16900 | ¥2,416.90 |
250 | ¥22.92916 | ¥5,732.29 |
500 | ¥20.57430 | ¥10,287.15 |
1,000 | ¥17.35175 | ¥17,351.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.44434 | ¥41,110.85 |
5,000 | ¥15.82614 | ¥79,130.70 |