SN74AVC4T774PW | |
---|---|
DigiKey Part Number | 296-23611-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774PW |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.43700 | ¥124.37 |
90 | ¥9.69611 | ¥872.65 |
270 | ¥9.06419 | ¥2,447.33 |
540 | ¥8.01004 | ¥4,325.42 |
1,080 | ¥6.32372 | ¥6,829.62 |
2,520 | ¥5.90217 | ¥14,873.47 |
5,040 | ¥5.60706 | ¥28,259.58 |