74HC85PW,118 | |
---|---|
DigiKey Part Number | 1727-2049-2-ND - Tape & Reel (TR) 1727-2049-1-ND - Cut Tape (CT) 1727-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC85PW,118 |
Description | IC COMPARATOR MAG 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.96100 | ¥39.61 |
25 | ¥3.69960 | ¥92.49 |
100 | ¥2.95910 | ¥295.91 |
250 | ¥2.74748 | ¥686.87 |
500 | ¥2.32480 | ¥1,162.40 |
1,000 | ¥1.79648 | ¥1,796.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63798 | ¥4,094.95 |
5,000 | ¥1.53231 | ¥7,661.55 |
12,500 | ¥1.42663 | ¥17,832.88 |
25,000 | ¥1.35266 | ¥33,816.50 |
62,500 | ¥1.34791 | ¥84,244.38 |