NLV14585BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14585BDR2GTR-ND - Tape & Reel (TR) 488-NLV14585BDR2GCT-ND - Cut Tape (CT) 488-NLV14585BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14585BDR2G |
Description | IC COMPARATOR MAG 4BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14585BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 4.2mA, 4.2mA | |
Max Propagation Delay @ V, Max CL | 260ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 20 µA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.14300 | ¥51.43 |
25 | ¥4.83200 | ¥120.80 |
100 | ¥3.66220 | ¥366.22 |
250 | ¥3.11676 | ¥779.19 |
500 | ¥2.96084 | ¥1,480.42 |
1,000 | ¥2.25961 | ¥2,259.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10375 | ¥5,259.37 |
5,000 | ¥2.02583 | ¥10,129.15 |
12,500 | ¥1.94792 | ¥24,349.00 |
25,000 | ¥1.92863 | ¥48,215.75 |