SN74AVCH2T45DCTR

DigiKey Part Number
296-19108-2-ND - Tape & Reel (TR)
296-19108-1-ND - Cut Tape (CT)
296-19108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH2T45DCTR
Description
IC TRANSLATOR BIDIRECTIONAL SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH2T45DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.58800¥65.88
25¥6.25360¥156.34
100¥5.13640¥513.64
250¥4.80148¥1,200.37
500¥4.24312¥2,121.56
1,000¥3.93181¥3,931.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.91056¥11,731.68
Manufacturers Standard Package

Other Suppliers on DigiKey

3,144In Stock
Ships from Rochester Electronics, LLC