PCA9306DP,118 | |
---|---|
DigiKey Part Number | 568-4214-2-ND - Tape & Reel (TR) 568-4214-1-ND - Cut Tape (CT) 568-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP,118 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98675 | ¥7,466.87 |
5,000 | ¥2.78078 | ¥13,903.90 |
12,500 | ¥2.67779 | ¥33,472.38 |
25,000 | ¥2.57479 | ¥64,369.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.16720 | ¥154.18 |
100 | ¥5.03260 | ¥503.26 |
250 | ¥4.67468 | ¥1,168.67 |
500 | ¥3.97848 | ¥1,989.24 |
1,000 | ¥3.18278 | ¥3,182.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38600 | ¥159.65 |
100 | ¥5.21120 | ¥521.12 |
250 | ¥4.84060 | ¥1,210.15 |
500 | ¥4.11968 | ¥2,059.84 |
1,000 | ¥3.29575 | ¥3,295.75 |