TXS0108ERGYR

DigiKey Part Number
296-24806-2-ND - Tape & Reel (TR)
296-24806-1-ND - Cut Tape (CT)
296-24806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108ERGYR
Description
IC TRANSLTR BIDIRECTIONAL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TXS0108ERGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.61600¥240.40
100¥7.89900¥789.90
250¥7.38384¥1,845.96
500¥6.52524¥3,262.62
1,000¥5.15151¥5,151.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.78086¥14,342.58
6,000¥4.50820¥27,049.20
9,000¥4.37071¥39,336.39
15,000¥4.21755¥63,263.25
Manufacturers Standard Package