SN74AHC1G32DBVR | |
---|---|
DigiKey Part Number | 296-1093-2-ND - Tape & Reel (TR) 296-1093-1-ND - Cut Tape (CT) 296-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥1.87840 | ¥46.96 |
100 | ¥1.18880 | ¥118.88 |
250 | ¥0.91784 | ¥229.46 |
500 | ¥0.78240 | ¥391.20 |
1,000 | ¥0.53200 | ¥532.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47984 | ¥1,439.52 |
6,000 | ¥0.41725 | ¥2,503.50 |
15,000 | ¥0.35466 | ¥5,319.90 |
30,000 | ¥0.33380 | ¥10,014.00 |
75,000 | ¥0.31294 | ¥23,470.50 |
150,000 | ¥0.27121 | ¥40,681.50 |