SN74LS123N

DigiKey Part Number
296-1636-5-ND
Manufacturer
Manufacturer Product Number
SN74LS123N
Description
IC MULTIVIBRATOR 28NS 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.79800¥67.98
25¥6.45280¥161.32
100¥5.30190¥530.19
250¥4.95608¥1,239.02
500¥4.37976¥2,189.88
1,000¥3.45772¥3,457.72
2,500¥3.22721¥8,068.02
5,000¥3.06585¥15,329.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

17,191In Stock
Ships from Rochester Electronics, LLC