74LVC2T45GT,115

DigiKey Part Number
1727-4581-2-ND - Tape & Reel (TR)
1727-4581-1-ND - Cut Tape (CT)
1727-4581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2T45GT,115
Description
IC TRANSLTR BIDIRECTIONAL 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2T45GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.36100¥43.61
25¥4.07360¥101.84
100¥3.25940¥325.94
250¥3.02644¥756.61
500¥2.56090¥1,280.45
1,000¥1.97883¥1,978.83
2,500¥1.80426¥4,510.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62999¥8,149.95
10,000¥1.51758¥15,175.80
25,000¥1.43889¥35,972.25
50,000¥1.43384¥71,692.00
Manufacturers Standard Package