Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,257 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥12.44745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 4MHz, 8MHz | -40°C ~ 85°C (TA) | Thermal-Shutdown Protection, Tri-State Input | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | ||
412 In Stock | 1 : ¥90.96000 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 6 | 1.62 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Power Supply Decoupling | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) |