Gates and Inverters

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
46
Number of Inputs
26
Features
-Schmitt Trigger
Current - Quiescent (Max)
2 µA4 µA
Input Logic Level - Low
0.5V ~ 1.1V0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF10ns @ 5V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74AC08DR
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
9,114
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.46673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
2 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
74AC14SCX
IC INVERT SCHMITT 6CH 6IN 14SOIC
onsemi
11,251
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.81984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
6
Schmitt Trigger
2V ~ 6V
2 µA
24mA, 24mA
0.5V ~ 1.1V
2.2V ~ 3.9V
10ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74AC14DR2G
IC INVERT SCHMITT 6CH 6IN 14SOIC
onsemi
11,644
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.76084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
6
Schmitt Trigger
2V ~ 6V
4 µA
24mA, 24mA
0.5V ~ 1.1V
2.2V ~ 3.9V
10ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.