Gates and Inverters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74LVC74VHC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
InverterNAND Gate
Number of Circuits
12
Number of Inputs
12
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
5-TSOP8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)SOT-23-5 Thin, TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP, 8-MSOP
SN74LVC2G00DCUR
IC GATE NAND 2CH 2-INP 8VSSOP
Texas Instruments
25,561
In Stock
19,906
Marketplace
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.67721
Tape & Reel (TR)
1,649 : ¥1.31096
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.3ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
5-TSOP Top View
MC74VHC1G04DTT1G
IC INVERTER 1CH 1-INP 5TSOP
onsemi
3,505
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥0.75003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
5-TSOP
SOT-23-5 Thin, TSOT-23-5
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.