MC74VHC1G04DTT1G | |
---|---|
DigiKey Part Number | MC74VHC1G04DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G04DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G04DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04DTT1G |
Description | IC INVERTER 1CH 1-INP 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G04DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥2.12480 | ¥53.12 |
100 | ¥1.15920 | ¥115.92 |
250 | ¥1.12048 | ¥280.12 |
500 | ¥1.00472 | ¥502.36 |
1,000 | ¥0.77279 | ¥772.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69553 | ¥2,086.59 |
6,000 | ¥0.65688 | ¥3,941.28 |
15,000 | ¥0.59892 | ¥8,983.80 |
30,000 | ¥0.56028 | ¥16,808.40 |
75,000 | ¥0.50232 | ¥37,674.00 |
150,000 | ¥0.48300 | ¥72,450.00 |