74AUP2G00DC,125 | |
---|---|
DigiKey Part Number | 1727-7887-2-ND - Tape & Reel (TR) 1727-7887-1-ND - Cut Tape (CT) 1727-7887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70237 | ¥5,107.11 |
6,000 | ¥1.59253 | ¥9,555.18 |
15,000 | ¥1.48271 | ¥22,240.65 |
30,000 | ¥1.40583 | ¥42,174.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.11500 | ¥41.15 |
25 | ¥3.84240 | ¥96.06 |
100 | ¥3.07490 | ¥307.49 |
250 | ¥2.85572 | ¥713.93 |
500 | ¥2.41622 | ¥1,208.11 |
1,000 | ¥1.86712 | ¥1,867.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
25 | ¥3.71080 | ¥92.77 |
100 | ¥2.96950 | ¥296.95 |
250 | ¥2.75784 | ¥689.46 |
500 | ¥2.33340 | ¥1,166.70 |
1,000 | ¥1.80312 | ¥1,803.12 |