SMF5.0CA-TP | |
---|---|
DigiKey Part Number | 353-SMF5.0CA-TPTR-ND - Tape & Reel (TR) 353-SMF5.0CA-TPCT-ND - Cut Tape (CT) 353-SMF5.0CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0CA-TP |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.56158 | ¥1,403.95 |
5,000 | ¥0.53690 | ¥2,684.50 |
12,500 | ¥0.46435 | ¥5,804.38 |
25,000 | ¥0.45564 | ¥11,391.00 |
62,500 | ¥0.37728 | ¥23,580.00 |
125,000 | ¥0.37148 | ¥46,435.00 |