74HC573D,653

DigiKey Part Number
1727-2818-2-ND - Tape & Reel (TR)
1727-2818-1-ND - Cut Tape (CT)
1727-2818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573D,653
Description
IC D-TYPE TRANSP SGL 8:8 20SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC573D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.95966¥3,919.32
6,000¥1.82450¥10,947.00
10,000¥1.75693¥17,569.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.31000¥43.10
25¥4.04560¥101.14
100¥3.30200¥330.20
250¥3.06720¥766.80
500¥2.61038¥1,305.19
1,000¥2.08825¥2,088.25
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.46300¥44.63
25¥4.18920¥104.73
100¥3.41920¥341.92
250¥3.17604¥794.01
500¥2.70304¥1,351.52
1,000¥2.16237¥2,162.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.