Buffers, Drivers, Receivers, Transceivers

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits per Element
110
Output Type
3-StatePush-Pull
Current - Output High, Low
24mA, 24mA32mA, 32mA
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
24-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
SN74LVC1G125DBVR
IC BUFF NON-INVERT 5.5V SOT23-5
Texas Instruments
22,204
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.51492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN74LVC1G34DBVR
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
14,720
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.57429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
24-TSSOP
SN74LVC827APWR
IC BUF NON-INVERT 3.6V 24TSSOP
Texas Instruments
4,827
In Stock
36,843
Marketplace
1 : ¥13.43000
Cut Tape (CT)
2,000 : ¥5.70984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
10
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.