SN74AHC1G14DRLR | |
---|---|
DigiKey Part Number | 296-23232-2-ND - Tape & Reel (TR) 296-23232-1-ND - Cut Tape (CT) 296-23232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DRLR |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.03500 | ¥30.35 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.06410 | ¥206.41 |
250 | ¥1.87060 | ¥467.65 |
500 | ¥1.54808 | ¥774.04 |
1,000 | ¥1.16101 | ¥1,161.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06425 | ¥4,257.00 |
8,000 | ¥0.99974 | ¥7,997.92 |
12,000 | ¥0.93525 | ¥11,223.00 |
28,000 | ¥0.85785 | ¥24,019.80 |
100,000 | ¥0.80625 | ¥80,625.00 |