NC7S14P5X

DigiKey Part Number
NC7S14P5XTR-ND - Tape & Reel (TR)
NC7S14P5XCT-ND - Cut Tape (CT)
NC7S14P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S14P5X
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S14P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.3V ~ 1.5V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.23600¥22.36
25¥1.87000¥46.75
100¥1.03880¥103.88
250¥0.91436¥228.59
500¥0.77918¥389.59
1,000¥0.52986¥529.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47789¥1,433.67
6,000¥0.41555¥2,493.30
15,000¥0.35322¥5,298.30
30,000¥0.33245¥9,973.50
75,000¥0.31167¥23,375.25
150,000¥0.27011¥40,516.50
Manufacturers Standard Package