74HC14D,653

DigiKey Part Number
1727-2783-2-ND - Tape & Reel (TR)
1727-2783-1-ND - Cut Tape (CT)
1727-2783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14D,653
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC14D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.95622¥2,390.55
5,000¥0.89826¥4,491.30
12,500¥0.84030¥10,503.75
25,000¥0.77076¥19,269.00
62,500¥0.74178¥46,361.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.72000¥27.20
25¥2.49240¥62.31
100¥1.85410¥185.41
250¥1.68052¥420.13
500¥1.39080¥695.40
1,000¥1.04310¥1,043.10
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.62700¥26.27
25¥2.40720¥60.18
100¥1.79060¥179.06
250¥1.62292¥405.73
500¥1.34312¥671.56
1,000¥1.00734¥1,007.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.