ADG3308BCPZ-REEL

DigiKey Part Number
505-ADG3308BCPZ-REELTR-ND - Tape & Reel (TR)
505-ADG3308BCPZ-REELCT-ND - Cut Tape (CT)
505-ADG3308BCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3308BCPZ-REEL
Description
IC TRNSLTR BIDIRECTIONAL 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG3308BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.35000¥47.35
10¥42.50600¥425.06
25¥40.18360¥1,004.59
100¥34.82610¥3,482.61
250¥33.03980¥8,259.95
500¥29.64646¥14,823.23
1,000¥25.00310¥25,003.10
2,500¥23.75294¥59,382.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥22.85998¥114,299.90
Manufacturers Standard Package