SN74LS85D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,521
Unit Price: ¥11.73000
Datasheet

SN74LS85D

DigiKey Part Number
296-34030-5-ND
Manufacturer
Manufacturer Product Number
SN74LS85D
Description
IC COMPARATOR MAG 4BIT 16SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS85D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Max Propagation Delay @ V, Max CL
45ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number