ADG3301BKSZ-REEL7

DigiKey Part Number
505-ADG3301BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG3301BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADG3301BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3301BKSZ-REEL7
Description
IC TRNSLTR BIDIRECTIONAL SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG3301BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥13.18500¥131.85
25¥12.43960¥310.99
100¥10.59720¥1,059.72
250¥9.95028¥2,487.57
500¥8.70650¥4,353.25
1,000¥7.21396¥7,213.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.71644¥20,149.32
6,000¥6.46768¥38,806.08
Manufacturers Standard Package