LSF0204DPWR | |
---|---|
DigiKey Part Number | 296-40400-2-ND - Tape & Reel (TR) 296-40400-1-ND - Cut Tape (CT) 296-40400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204DPWR |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.01789 | ¥6,035.78 |
6,000 | ¥2.80975 | ¥16,858.50 |
10,000 | ¥2.70569 | ¥27,056.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.86900 | ¥68.69 |
25 | ¥6.45080 | ¥161.27 |
100 | ¥5.26570 | ¥526.57 |
250 | ¥4.89092 | ¥1,222.73 |
500 | ¥4.16254 | ¥2,081.27 |
1,000 | ¥3.33010 | ¥3,330.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.22960 | ¥155.74 |
100 | ¥5.08520 | ¥508.52 |
250 | ¥4.72328 | ¥1,180.82 |
500 | ¥4.01984 | ¥2,009.92 |
1,000 | ¥3.21594 | ¥3,215.94 |