CLVC2G126MDCUTEP | |
---|---|
DigiKey Part Number | 296-37171-2-ND - Tape & Reel (TR) 296-37171-1-ND - Cut Tape (CT) 296-37171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC2G126MDCUTEP |
Description | IC BUFFER NON-INVERT 5.5V 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G126MDCUTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.08900 | ¥230.89 |
25 | ¥21.83120 | ¥545.78 |
100 | ¥18.91950 | ¥1,891.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.94948 | ¥4,487.37 |
500 | ¥16.10606 | ¥8,053.03 |
1,250 | ¥13.58345 | ¥16,979.31 |
2,500 | ¥12.90424 | ¥32,260.60 |
6,250 | ¥12.41912 | ¥77,619.50 |