CLVC2G126MDCUTEP

DigiKey Part Number
296-37171-2-ND - Tape & Reel (TR)
296-37171-1-ND - Cut Tape (CT)
296-37171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC2G126MDCUTEP
Description
IC BUFFER NON-INVERT 5.5V 8VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVC2G126MDCUTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.67000¥25.67
10¥23.08900¥230.89
25¥21.83120¥545.78
100¥18.91950¥1,891.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.94948¥4,487.37
500¥16.10606¥8,053.03
1,250¥13.58345¥16,979.31
2,500¥12.90424¥32,260.60
6,250¥12.41912¥77,619.50
Manufacturers Standard Package