74LV1T02GWH

DigiKey Part Number
1727-7712-2-ND - Tape & Reel (TR)
1727-7712-1-ND - Cut Tape (CT)
1727-7712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T02GWH
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LV1T02GWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.3V
Input Logic Level - High
1.28V ~ 4.6V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.38000¥23.80
25¥2.17280¥54.32
100¥1.61860¥161.86
250¥1.46656¥366.64
500¥1.21358¥606.79
1,000¥0.91018¥910.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83439¥2,503.17
6,000¥0.78381¥4,702.86
15,000¥0.73324¥10,998.60
30,000¥0.67256¥20,176.80
75,000¥0.64727¥48,545.25
Manufacturers Standard Package