LSF0108PWR

DigiKey Part Number
296-37828-2-ND - Tape & Reel (TR)
296-37828-1-ND - Cut Tape (CT)
296-37828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108PWR
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.81700¥88.17
25¥8.36760¥209.19
100¥6.87240¥687.24
250¥6.42432¥1,606.08
500¥5.67724¥2,838.62
1,000¥4.48198¥4,481.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.18319¥8,366.38
6,000¥3.97403¥23,844.18
10,000¥3.82462¥38,246.20
Manufacturers Standard Package