TCA9803DGKT | |
---|---|
DigiKey Part Number | 296-46573-2-ND - Tape & Reel (TR) 296-46573-1-ND - Cut Tape (CT) 296-46573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9803DGKT |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9803DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25400 | ¥82.54 |
25 | ¥7.83760 | ¥195.94 |
100 | ¥6.43770 | ¥643.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.01792 | ¥1,504.48 |
500 | ¥5.31812 | ¥2,659.06 |
1,250 | ¥4.19846 | ¥5,248.07 |
2,500 | ¥3.91858 | ¥9,796.45 |
6,250 | ¥3.72264 | ¥23,266.50 |
12,500 | ¥3.58270 | ¥44,783.75 |