74AHC1G14SE-7 | |
---|---|
DigiKey Part Number | 74AHC1G14SE-7DITR-ND - Tape & Reel (TR) 74AHC1G14SE-7DICT-ND - Cut Tape (CT) 74AHC1G14SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14SE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G14SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.36000 | ¥13.60 |
25 | ¥1.13920 | ¥28.48 |
100 | ¥0.72260 | ¥72.26 |
250 | ¥0.55764 | ¥139.41 |
500 | ¥0.47536 | ¥237.68 |
1,000 | ¥0.32320 | ¥323.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29152 | ¥874.56 |
6,000 | ¥0.25350 | ¥1,521.00 |
15,000 | ¥0.22315 | ¥3,347.25 |