Gates and Inverters

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Inputs
13
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA40 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V0.9V ~ 1.65V
Input Logic Level - High
1.7V ~ 2V2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF10.6ns @ 5V, 50pF
Supplier Device Package
SC-70-5SOT-26
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 26
74LVC1G11W6-7
IC GATE AND 1CH 3-INP SOT26
Diodes Incorporated
129,940
In Stock
117,000
Factory
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.38454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-26
SOT-23-6
SC70-5
SN74AHC1G14DCKR
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
23,642
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.45422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.