74AUP1G74DC,125

DigiKey Part Number
1727-6029-2-ND - Tape & Reel (TR)
1727-6029-1-ND - Cut Tape (CT)
1727-6029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G74DC,125
Description
IC FF D-TYPE SNGL 1BIT 8VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G74DC,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
315 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.6 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.77400¥37.74
25¥3.52280¥88.07
100¥2.81890¥281.89
250¥2.61756¥654.39
500¥2.21480¥1,107.40
1,000¥1.71139¥1,711.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56038¥4,681.14
6,000¥1.45971¥8,758.26
15,000¥1.35904¥20,385.60
30,000¥1.28857¥38,657.10
Manufacturers Standard Package