SN74AXC1T45DRLR | |
---|---|
DigiKey Part Number | 296-47599-2-ND - Tape & Reel (TR) 296-47599-1-ND - Cut Tape (CT) 296-47599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DRLR |
Description | IC TRANSLTR BIDIRECTIONAL SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.45760 | ¥136.44 |
100 | ¥4.45270 | ¥445.27 |
250 | ¥4.13616 | ¥1,034.04 |
500 | ¥3.52020 | ¥1,760.10 |
1,000 | ¥2.81616 | ¥2,816.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.17834 | ¥8,713.36 |